40102727 | STAHLWILLE
Ring/open-end wrench, 27 mm, 385 mm, 502 g, chromium alloy steel, 40102727
Order No.: 10L6521
EAN: 4018754019359
MPN:
40102727
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.2236 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.22 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2236 €
5 pcs.
32.5941 €
*incl. VAT plus shipping costs
Subject to prior sale
Combination wrench, 40102727, STAHLWILLE
Features
- DIN 3113 Form B/ISO 7738 Form B
- Chrome alloy steel, chrome plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring/open-end wrench | |
| spanner size | 27 mm | |
| Length | 385 mm | |
| Weight | 502 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |