40102424 | STAHLWILLE
Ring/open-end wrench, 24 mm, 330 mm, 363 g, chromium alloy steel, 40102424
Order No.: 10L6520
EAN: 4018754019328
MPN:
40102424
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.6770 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
33.68 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6770 €
5 pcs.
30.3212 €
*incl. VAT plus shipping costs
Subject to prior sale
Combination wrench, 40102424, STAHLWILLE
Features
- DIN 3113 Form B/ISO 7738 Form B
- Chrome alloy steel, chrome plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring/open-end wrench | |
| spanner size | 24 mm | |
| Length | 330 mm | |
| Weight | 363 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |