40101212 | STAHLWILLE
Ring/open-end wrench, 12 mm, 180 mm, 61 g, chromium alloy steel, 40101212
Order No.: 10L6509
EAN: 4018754019205
MPN:
40101212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7917 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.79 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7917 €
5 pcs.
13.3042 €
*incl. VAT plus shipping costs
Subject to prior sale
Combination wrench, 40101212, STAHLWILLE
Features
- DIN 3113 Form B/ISO 7738 Form B
- Chrome alloy steel, chrome plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring/open-end wrench | |
| spanner size | 12 mm | |
| Length | 180 mm | |
| Weight | 61 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |