40101010 | STAHLWILLE
Ring/open-end wrench, 10 mm, 165 mm, 43 g, chromium alloy steel, 40101010
Order No.: 10L6507
EAN: 4018754019182
MPN:
40101010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4589 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.46 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4589 €
5 pcs.
12.1142 €
*incl. VAT plus shipping costs
Subject to prior sale
Combination wrench, 40101010, STAHLWILLE
Features
- DIN 3113 Form B/ISO 7738 Form B
- Chrome alloy steel, chrome plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring/open-end wrench | |
| spanner size | 10 mm | |
| Length | 165 mm | |
| Weight | 43 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |