40095050 | STAHLWILLE
Ring/open-end wrench, 5 mm, 15°, 95 mm, 11 g, chromium alloy steel, 40095050
Order No.: 10L6502
EAN: 4018754019120
MPN:
40095050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5890 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.59 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5890 €
5 pcs.
14.0301 €
*incl. VAT plus shipping costs
Subject to prior sale
Sets of box end/open end wrenches, type STAHLWILLE 40.
Precise tolerance of the width across gaps on both sides. Box-end angle 15°. Ergonomic double T-profile shaft; Material: chrome alloy steel, chromed. Polished heads.
Metric sizes, type 4009.
To ISO 3318.
Technical attributes (type, width across flats W, length overall L, weight): 40095050, W 5,0 mm, L 95 mm, 11 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring/open-end wrench | |
| spanner size | 5 mm | |
| Mouth position | 15° | |
| Length | 95 mm | |
| Weight | 11 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |