40081313 | STAHLWILLE
Ring/open-end wrench, 13 mm, 15°, 160 mm, 57 g, chromium alloy steel, 40081313
Order No.: 10L6493
EAN: 4018754018789
MPN:
40081313
Unit Price (€ / pc.)
15.5890 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.59 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5890 €
10 pcs.
13.7207 €
50 pcs.
12.7806 €
150 pcs.
12.2213 €
500 pcs.
11.5906 €
*incl. VAT plus shipping costs
Subject to prior sale
Sets of box end/open end wrenches, type STAHLWILLE 40.
Precise tolerance of the width across gaps on both sides. Box-end angle 15°. Ergonomic double T-profile shaft; Material: chrome alloy steel, chromed. Polished heads.
Metric sizes, type 4008.
To DIN 3113 Form A/ISO 7738 Form A.
Technical attributes (type, width across flats W, length overall L, weight): 40081313, W 13 mm, L 160 mm, 57 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring/open-end wrench | |
| spanner size | 13 mm | |
| Mouth position | 15° | |
| Length | 160 mm | |
| Weight | 57 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |