40081212- | STAHLWILLE
Ring/open-end wrench, 12 mm, 15°, 140 mm, 46 g, chromium alloy steel, 40081212-
Order No.: 06L7533
EAN: 4018754018772
MPN:
40081212-
This item is no longer available.
As an alternative, we recommend the following item:
Ring/open-end wrench, 12 mm, 15°, 140 mm, 46 g, chromium alloy steel, 40081212
Order No.: 10L6492
Manufacturer: STAHLWILLE
per pc. 11.8405 € *
Sets of box end/open end wrenches, type STAHLWILLE 40.
Precise tolerance of the width across gaps on both sides. Box-end angle 15°. Ergonomic double T-profile shaft; Material: chrome alloy steel, chromed. Polished heads.
Metric sizes, type 4008.
To DIN 3113 Form A/ISO 7738 Form A.
Technical attributes (type, width across flats W, length overall L, weight): 40081212, W 12 mm, L 140 mm, 46 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring/open-end wrench | |
| spanner size | 12 mm | |
| Mouth position | 15° | |
| Length | 140 mm | |
| Weight | 46 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |