40080707 | STAHLWILLE
Ring/open-end wrench, 7 mm, 15°, 110 mm, 20 g, chromium alloy steel, 40080707
Order No.: 10L6487
EAN: 4018754018727
MPN:
40080707
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0908 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.09 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0908 €
5 pcs.
9.8651 €
10 pcs.
9.2344 €
*incl. VAT plus shipping costs
Subject to prior sale
Sets of box end/open end wrenches, type STAHLWILLE 40.
Precise tolerance of the width across gaps on both sides. Box-end angle 15°. Ergonomic double T-profile shaft; Material: chrome alloy steel, chromed. Polished heads.
Metric sizes, type 4008.
To DIN 3113 Form A/ISO 7738 Form A.
Technical attributes (type, width across flats W, length overall L, weight): 40080707, W 7,0 mm, L 110 mm, 20 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring/open-end wrench | |
| spanner size | 7 mm | |
| Mouth position | 15° | |
| Length | 110 mm | |
| Weight | 20 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |