40064545- | STAHLWILLE
Open-end wrenche, 4.5 mm, 15°, 75°, 70 mm, 5 g, chromium alloy steel, 40064545-
Electrician's double open end wrenches, type Stahlwille 4006.
Small open end wrenches with very slim head, asymmetric mouth position (15° and 75°) and same width across gaps on both sides for metric sizes; Material: chrome alloy steel, chromed. Thickness: 2.0 mm as of size 8.0 mm, as of size 5/16" = 3.0 mm.
Technical attributes (type, width across flats, length overall (L), head outer diameter (b)): 40064545, W 4.5 mm, L 70, b 10.5 mm
| Filter | Property | Value |
|---|---|---|
| Version | open-end wrenche | |
| spanner size | 4.5 mm | |
| Mouth position | 15°, 75° | |
| Length | 70 mm | |
| Weight | 5 g | |
| Material | chromium alloy steel |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |