40061010 | STAHLWILLE
Open-end wrenche, 10 mm, 15°, 75°, 105 mm, 22 g, chromium alloy steel, 40061010
Order No.: 10L6477
EAN: 4018754018611
MPN:
40061010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7810 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
10 pcs.
10.5910 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrician's double open end wrenches, type Stahlwille 4006.
Small open end wrenches with very slim head, asymmetric mouth position (15° and 75°) and same width across gaps on both sides for metric sizes; Material: chrome alloy steel, chromed. Thickness: 2.0 mm as of size 8.0 mm, as of size 5/16" = 3.0 mm.
Technical attributes (type, width across flats, length overall (L), head outer diameter (b)): 612200, W 10 mm, L 105, b 21.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-end wrenche | |
| spanner size | 10 mm | |
| Mouth position | 15°, 75° | |
| Length | 105 mm | |
| Weight | 22 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |