40060404 | STAHLWILLE
Open-end wrenche, 4 mm, 15°, 75°, 70 mm, 5 g, chromium alloy steel, 40060404
Order No.: 10L6471
EAN: 4018754018550
MPN:
40060404
Unit Price (€ / pc.)
12.2689 € *
Available: 8 pcs.
Total Price:
12.27 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2689 €
5 pcs.
11.0313 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrician's double open end wrenches, type Stahlwille 4006.
Small open end wrenches with very slim head, asymmetric mouth position (15° and 75°) and same width across gaps on both sides for metric sizes; Material: chrome alloy steel, chromed. Thickness: 2.0 mm as of size 8.0 mm, as of size 5/16" = 3.0 mm.
Technical attributes (type, width across flats, length overall (L), head outer diameter (b)): 40060404 W 4.0 mm, L 70, b 10.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-end wrenche | |
| spanner size | 4 mm | |
| Mouth position | 15°, 75° | |
| Length | 70 mm | |
| Weight | 5 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |