40035507- | STAHLWILLE
Open-end wrenche, 5.5/7 mm, 15°, 120 mm, 19 g, chromium alloy steel, 40035507-
Order No.: 06L7480
EAN: 4018754018147
MPN:
40035507-
This item is no longer available.
As an alternative, we recommend the following item:
Open-end wrenche, 5.5/7 mm, 15°, 120 mm, 19 g, chromium alloy steel, 40035507
Order No.: 10L6470
Manufacturer: STAHLWILLE
per pc. 9.1273 € *
Double open end wrenches to DIN 3110, type Stahlwille 4003.
15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.
Technical attributes (type, width across flats W, length overall (L), head thickness): 40035507, W 5.5 x 7 mm, L 120, 4.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-end wrenche | |
| spanner size | 5.5/7 mm | |
| Mouth position | 15° | |
| Length | 120 mm | |
| Weight | 19 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |