40033032 | STAHLWILLE
Open-end wrenche, 30/32 mm, 15°, 300 mm, 451 g, chromium alloy steel, 40033032
Order No.: 10L6469
EAN: 4018754018062
MPN:
40033032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.9646 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.96 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9646 €
5 pcs.
26.0729 €
*incl. VAT plus shipping costs
Subject to prior sale
Double open end wrenches to DIN 3110, type Stahlwille 4003.
15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.
Technical attributes (type, width across flats W, length overall (L), head thickness): 40033032, W 30 x 32 mm, L 300, 10 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-end wrenche | |
| spanner size | 30/32 mm | |
| Mouth position | 15° | |
| Length | 300 mm | |
| Weight | 451 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |