40032427 | STAHLWILLE
Open-end wrenche, 24/27 mm, 15°, 280 mm, 299 g, chromium alloy steel, 40032427
Order No.: 10L6466
EAN: 4018754018000
MPN:
40032427
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7651 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.77 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7651 €
5 pcs.
19.6112 €
*incl. VAT plus shipping costs
Subject to prior sale
Double open end wrenches to DIN 3110, type Stahlwille 4003.
15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.
Technical attributes (type, width across flats W, length overall (L), head thickness): 40032427, W 24 x 27 mm, L 280, 9.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-end wrenche | |
| spanner size | 24/27 mm | |
| Mouth position | 15° | |
| Length | 280 mm | |
| Weight | 299 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |