40032022- | STAHLWILLE
Open-end wrenche, 20/22 mm, 15°, 235 mm, 185 g, chromium alloy steel, 40032022-
Order No.: 06L7490
EAN: 4099891383909
MPN:
40032022-
This item is no longer available.
As an alternative, we recommend the following item:
Open-end wrenche, 20/22 mm, 15°, 235 mm, 185 g, chromium alloy steel, 40032022
Order No.: 10L6462
Manufacturer: STAHLWILLE
per pc. 16.1245 € *
Double open end wrenches to DIN 3110, type Stahlwille 4003.
15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.
Technical attributes (type, width across flats W, length overall (L), head thickness): 40032022, W 20 x 22 mm, L 235, 8.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-end wrenche | |
| spanner size | 20/22 mm | |
| Mouth position | 15° | |
| Length | 235 mm | |
| Weight | 185 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |