40031819 | STAHLWILLE
Open-end wrenche, 18/19 mm, 15°, 220 mm, 147 g, chromium alloy steel, 40031819
Order No.: 10L6461
EAN: 4018754017904
MPN:
40031819
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9706 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.97 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9706 €
5 pcs.
12.5664 €
*incl. VAT plus shipping costs
Subject to prior sale
Double open end wrenches to DIN 3110, type Stahlwille 4003.
15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.
Technical attributes (type, width across flats W, length overall (L), head thickness): 40031819 W 18 x 19 mm, L 220, 7.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-end wrenche | |
| spanner size | 18/19 mm | |
| Mouth position | 15° | |
| Length | 220 mm | |
| Weight | 147 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |