40031415- | STAHLWILLE
Open-end wrenche, 14/15 mm, 15°, 190 mm, 81 g, chromium alloy steel, 40031415-
Order No.: 06L7481
EAN: 4018754017850
MPN:
40031415-
This item is no longer available.
As an alternative, we recommend the following item:
Open-end wrenche, 14/15 mm, 15°, 190 mm, 81 g, chromium alloy steel, 40031415
Order No.: 10L6459
Manufacturer: STAHLWILLE
per pc. 10.9361 € *
Double open end wrenches to DIN 3110, type Stahlwille 4003.
15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.
Technical attributes (type, width across flats W, length overall (L), head thickness): 40031415, W 14 x 15 mm, L 190, 6.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-end wrenche | |
| spanner size | 14/15 mm | |
| Mouth position | 15° | |
| Length | 190 mm | |
| Weight | 81 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |