40031013 | STAHLWILLE
Double open-end wrench, 171 mm, 57 g, chromium alloy steel, 40031013
Order No.: 10L6457
EAN: 4018754017775
MPN:
40031013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1384 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.14 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1384 €
5 pcs.
10.0198 €
*incl. VAT plus shipping costs
Subject to prior sale
Double open-end wrench, 40031013, STAHLWILLE
Features
- DIN 3110, ISO 10102
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double open-end wrench | |
| Length | 171 mm | |
| Weight | 57 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |