40030607 | STAHLWILLE
Open-end wrenche, 6/7 mm, 15°, 120 mm, 17 g, chromium alloy steel, 40030607
Order No.: 10L6454
EAN: 4018754017713
MPN:
40030607
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5446 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.54 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5446 €
5 pcs.
6.7830 €
*incl. VAT plus shipping costs
Subject to prior sale
Double open end wrenches to DIN 3110, type Stahlwille 4003.
15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.
Technical attributes (type, width across flats W, length overall (L), head thickness): 40030607, W 6 x 7 mm, L 120, 4.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-end wrenche | |
| spanner size | 6/7 mm | |
| Mouth position | 15° | |
| Length | 120 mm | |
| Weight | 17 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |