40030405 | STAHLWILLE
Open-end wrenche, 4/5 mm, 15°, 100 mm, 11 g, chromium alloy steel, 40030405
Order No.: 10L6453
EAN: 4018754017690
MPN:
40030405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5434 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.54 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5434 €
5 pcs.
9.4843 €
*incl. VAT plus shipping costs
Subject to prior sale
Double open end wrenches to DIN 3110, type Stahlwille 4003.
15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.
Technical attributes (type, width across flats W, length overall (L), head thickness): 40030405, W 4 x 5 mm, L 100, 3.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-end wrenche | |
| spanner size | 4/5 mm | |
| Mouth position | 15° | |
| Length | 100 mm | |
| Weight | 11 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |