0081414 | STAHLWILLE
Ring/open-end wrench, 14 mm, 15°, 165 mm, 68 g, chromium alloy steel, 0081414
Order No.: 06L7535
EAN: 4018754018796
MPN:
0081414
This item is no longer available.
As an alternative, we recommend the following item:
Ring/open-end wrench, 14 mm, 15°, 165 mm, 68 g, chromium alloy steel, 40081414
Order No.: 10L6494
Manufacturer: STAHLWILLE
per pc. 15.7318 € *
Sets of box end/open end wrenches, type STAHLWILLE 40.
Precise tolerance of the width across gaps on both sides. Box-end angle 15°. Ergonomic double T-profile shaft; Material: chrome alloy steel, chromed. Polished heads.
Metric sizes, type 4008.
To DIN 3113 Form A/ISO 7738 Form A.
Technical attributes (type, width across flats W, length overall L, weight): 40081414, W 14 mm, L 165 mm, 68 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring/open-end wrench | |
| spanner size | 14 mm | |
| Mouth position | 15° | |
| Length | 165 mm | |
| Weight | 68 g | |
| Material | chromium alloy steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |