96011124 | STAHLWILLE
1/4 inch ratchet kit, 19 pieces, 96011124
Order No.: 10L6554
EAN: 4018754261512
MPN:
96011124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
242.9028 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
242.90 € *
Price list
Quantity
Price per unit*
1 pcs.
242.9028 €
3 pcs.
218.7339 €
*incl. VAT plus shipping costs
Subject to prior sale
Ratchet sets, 1/4", type STAHLWILLE 40/13/6.
With 19 tools made of chrome alloy steel, chromed and round finish, arranged in tool molds in a stable steel box, with 1/4" square-end drive; Contents: 13 hex sockets 3.5 to 13 mm, socket driver, cross handle, 2 extension bars 54 mm and 150 mm, universal joint and reversible ratchet.
Type: 40/13/6, ratchet sets, 1/4"
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | different | |
| Drive | 1/4 inch | |
| Contents | 19 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82060000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |