58253020 | STAHLWILLE

Mortise ratchet, square, 58253020

Order No.: 10L6546
EAN: 4018754139637
MPN:
58253020
58253020 STAHLWILLE Sockets, Ratchets and Accessories Image 1
58253020 STAHLWILLE Sockets, Ratchets and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
132.4946 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
132.49 € *
Price list
Quantity
Price per unit*
1 pcs.
132.4946 €
3 pcs.
119.2499 €
*incl. VAT plus shipping costs
Subject to prior sale

Mortise ratchet, 58253020, STAHLWILLE

Features

  • Reversible
  • With QuickRelease safety lock
  • 36 teeth
Technical specifications
Filter Property Value
Number of teeth 36
Version mortise ratchet
ESD protection No
1000V Insulated No
Peak type square
Logistics
Property Value
Country of origin DE
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes