58253005 | STAHLWILLE

3/8 inch mortise ratchet, square, 58253005

Order No.: 10L6544
EAN: 4018754139613
MPN:
58253005
58253005 STAHLWILLE Sockets, Ratchets and Accessories Image 1
58253005 STAHLWILLE Sockets, Ratchets and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
120.0591 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
120.06 € *
Price list
Quantity
Price per unit*
1 pcs.
120.0591 €
3 pcs.
108.0758 €
*incl. VAT plus shipping costs
Subject to prior sale

Mortise ratchet, 58253005, STAHLWILLE

Features

  • Reversible
  • With QuickRelease safety lock
Technical specifications
Filter Property Value
Number of teeth 30
Version mortise ratchet
ESD protection No
1000V Insulated No
Peak type square
Drive 3/8 inch
Logistics
Property Value
Country of origin DE
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes