58250010 | STAHLWILLE

Mortise ratchet, square, 58250010

Order No.: 10L6540
EAN: 4018754034529
MPN:
58250010
58250010 STAHLWILLE Sockets, Ratchets and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
103.6133 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
103.61 € *
Price list
Quantity
Price per unit*
1 pcs.
103.6133 €
3 pcs.
93.2484 €
*incl. VAT plus shipping costs
Subject to prior sale

Fine-tooth insertion ratchet, 58250010, STAHLWILLE

Features

  • Reversible
  • 60 teeth
Technical specifications
Filter Property Value
Number of teeth 60
Version mortise ratchet
ESD protection No
1000V Insulated No
Peak type square
Logistics
Property Value
Country of origin DE
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes