58250005 | STAHLWILLE
Mortise ratchet, square, 58250005
Order No.: 10L6539
EAN: 4018754034512
MPN:
58250005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.6982 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
99.70 € *
Price list
Quantity
Price per unit*
1 pcs.
99.6982 €
3 pcs.
89.7260 €
*incl. VAT plus shipping costs
Subject to prior sale
Fine-tooth insertion ratchet, 58250005, STAHLWILLE
Features
- Reversible
- 60 teeth
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 60 | |
| Version | mortise ratchet | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Peak type | square |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |