12030001 | STAHLWILLE
3/8 inch adapter, 1/4 inch, L 28 mm, 12030001
Order No.: 10L6451
EAN: 4018754012640
MPN:
12030001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7318 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
15.73 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7318 €
5 pcs.
14.1491 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter 3/8, 12030001, STAHLWILLE
Features
- 3/8" a to 1/4" (10 x 6.3)
- max. Belastung 62 N·m
- DIN 3123/ISO 3316
- HPQ high performance steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch | |
| Drive | 3/8 inch | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |