11111020 | STAHLWILLE
1/4 inch ratchet, square, L 117 mm, 11111020
Order No.: 10L6449
EAN: 4018754235902
MPN:
11111020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.2659 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
79.27 € *
Price list
Quantity
Price per unit*
1 pcs.
79.2659 €
5 pcs.
71.3643 €
*incl. VAT plus shipping costs
Subject to prior sale
Fine-tooth ratchet, 11111020, STAHLWILLE
Features
- Chrome alloy steel, chrome plated
- Reversible
- 80 teeth
- With QuickRelease safety lock
- With 2-component handle
- For working in confined spaces, with working angle of only 4.5°
- DIN 3122/ISO 3315
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 80 | |
| Version | ratchet | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Peak type | square | |
| Drive | 1/4 inch | |
| Length | 117 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |