11030002 | STAHLWILLE
1/4 inch adapter, 3/8 inch, L 25 mm, 11030002
Order No.: 10L6445
EAN: 4018754012244
MPN:
11030002
Unit Price (€ / pc.)
14.5180 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.52 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5180 €
5 pcs.
13.0662 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter 1/4, 11030002, STAHLWILLE
Features
- 1/4" a to 3/8" (6.3 x 10)
- DIN 3123/ISO 3316
- HPQ high performance steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3/8 inch | |
| Drive | 1/4 inch | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |