08130025 | STAHLWILLE
Bit, T25, Phillips, L 25 mm, 08130025
Order No.: 10L6440
EAN: 4018754011285
MPN:
08130025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8790 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
4 pcs.
4.3911 €
*incl. VAT plus shipping costs
Subject to prior sale
Bit screwdriver sockets, 08130025, STAHLWILLE
Features
- For internal TORX screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T25 | |
| Peak type | Phillips | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |