03100050 | STAHLWILLE
Bit, T50, TORX, BL 17 mm, L 55 mm, 03100050
Order No.: 10L6425
EAN: 4018754006700
MPN:
03100050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2538 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.25 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2538 €
5 pcs.
18.2427 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver bits, 03100050, STAHLWILLE
Features
- For internal TORX screws
- Chrome alloy steel, chrome plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T50 | |
| Blade length | 17 mm | |
| Peak type | TORX | |
| Length | 55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82042000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |