79250001 | STAHLWILLE
Blade, for 12965N/12965-1, 79250001
Order No.: 10L6553
EAN: 4018754050437
MPN:
79250001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6648 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
5 pcs.
4.1769 €
*incl. VAT plus shipping costs
Subject to prior sale
Spare blades, 79250001, STAHLWILLE
Features
- 5 piece
- For 12965N, 12965-1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | blade | |
| Suitable for | 12965N/12965-1 | |
| Weight | 25 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |