77260027 | STAHLWILLE
Magnetic lifter, 500 mm, 30 g, 77260027
Order No.: 10L6551
EAN: 4018754104376
MPN:
77260027
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1856 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.19 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1856 €
5 pcs.
10.9599 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnetic lifter, 77260027, STAHLWILLE
Features
- Loss of adhesive force when heated above 80° C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | magnetic lifter | |
| Length | 500 mm | |
| Weight | 30 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85051190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |