32.0387 | Stäubli Electrical Connectors
Tool belt, without tools, (L x H) 260 x 145 mm, 0.81 kg, 32.0387
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.5254 € *
Available: 5 pcs.
Total Price:
55.53 € *
Price list
Quantity
Price per unit*
1 pcs.
55.5254 €
5 pcs.
51.2533 €
*incl. VAT plus shipping costs
Subject to prior sale
Tool belt, 32.0387, Stäubli Electrical Connectors
The 32.0387 is a tool belt for MC4 and MC4-Evo 2 consists of a tool bag with leather holders, integrated elastic compartments, and D ring to keep all tools needed for on-site assembly. A material bag with zipper for safe storage of connectors and other small parts. The material bag can be kept open thanks to a snap fastener.
Features
- Long-lasting thanks to heavy-duty, weatherproof material
- Stable seating, the tool belt will not twist
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool belt kit | |
| Additional parts | without tools | |
| ESD protection | No | |
| Height | 145 mm | |
| Length | 260 mm | |
| Weight | 0.81 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |