67.9867-100 | Stäubli Electrical Connectors
Measuring lead with (BNC plug, straight) to (2 x 4 mm lamella plug, straight), 1 m, black/red, silicone, CAT II, CAT III, 67.9867-100
Order No.: 86F9425
EAN: 4099891762025
MPN:
67.9867-100
XLAM-414/SC/SIL 1,0M
Series: Test & Measurement
No longer available from manufacturer
Unit Price (€ / pc.)
23.8952 € *
Available: 8 pcs.
Adapter lead, 67.9867-100, Stäubli Electrical Connectors
The 67.9867-100 is a highly flexible one end fully shielded adapter lead with coaxial cable with touch-protected BNC male connector, other end with in-line Ø 4 mm MULTILAM plugs with rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug, straight | |
| Connection (2) | 2 x 4 mm lamella plug, straight | |
| Cable length | 1 m | |
| Colour | black/red | |
| Material | silicone | |
| Rated category | CAT II, CAT III | |
| Rated Voltage | 1000 V/600 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |