66.9531-15022 | Stäubli Electrical Connectors
Measuring lead with (dolphin clamp) to (4 mm lamella plug, straight), 1.5 m, red, PVC, 2.5 mm², CAT III, 66.9531-15022
Dolphin clip, 66.9531-15022, Stäubli Electrical Connectors
The 66.9531-15022 is a highly flexible one end dolphin clip with all-round insulation, toothed jaws for wide grip and surface for fine wire. The other end with Ø 4 mm MULTILAM plug with rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | dolphin clamp | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 1.5 m | |
| Cable cross-section | 2.5 mm² | |
| Colour | red | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Touch safe | No | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |