66.9426-15021 | Stäubli Electrical Connectors
Measuring lead with (test probe, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, black, TPE, 0.5 mm², 66.9426-15021
Order No.: 86F6970
EAN: 4099891078393
MPN:
66.9426-15021
XHL-5000 SCHWARZ
This item is no longer available.
As an alternative, we recommend the following item:
Safety measuring lead with (test probe, straight) to (4 mm lamella plug, straight), 1.5 m, black, TPE, 0.5 mm², CAT IV, 66.8011-15021
Order No.: 86F0945
Manufacturer: Stäubli Electrical Connectors
per pc. 16.0293 € *
Measuring lead, 66.9426-15021, Stäubli Electrical Connectors
Highly flexible. One end with Ø 4 mm test probe with spring-loaded MULTILAM, the other end with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve. Supplied with protective cap.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | test probe, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 1.5 m | |
| Cable cross-section | 0.5 mm² | |
| Colour | black | |
| Material | TPE | |
| contact surface | nickel-plated | |
| Rated Voltage | 5000 V | |
| Rated current | 10 A | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |