66.9411-10021 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, black, PVC, 1.0 mm², CAT II, 66.9411-10021
Test lead, 66.9411-10021, Stäubli Electrical Connectors
The 66.9411-10021 is a highly flexible test lead with stackable Ø 4 mm MULTILAM plug with protective col-lar and retractable sleeve to prevent acciden-tal touching especially suitable for connect-ing to electrical devices not (yet) equipped with safety sockets. The other end with in-line Ø 4 mm MULTILAM plug with rigid in-sulating sleeve, e.g. for connecting probes or test clips.
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 1 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | black | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 600 V | |
| Rated current | 19 A | |
| Touch safe | No | |
| Stackable | Yes |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |