66.9408-05022 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, red, silicone, 2.5 mm², CAT II, 66.9408-05022
Order No.: 86F9206
EAN: 842640117584
MPN:
66.9408-05022
XZG425/SIL 0,50M ROT
Series: Test & Measurement
Unit Price (€ / pc.)
12.6021 € *
Available: 17 pcs.
Available in 10 days: 184 pcs. - if ordered today
Total Price:
12.60 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6021 €
25 pcs.
11.6620 €
50 pcs.
10.7100 €
100 pcs.
10.0793 €
500 pcs.
9.4486 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, 66.9408-05022, Stäubli Electrical Connectors
Highly flexible, with insulation insilicone especially suitable for connecting electrical devices not (yet) equipped with safety sockets. With stackable Ø 4 mm MULTILAM plugs on both ends with protective collar and retractable sleeve to prevent accidental touching.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 500 mm | |
| Cable cross-section | 2.5 mm² | |
| Colour | red | |
| Material | silicone | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 600 V | |
| Rated current | 32 A | |
| Touch safe | Yes | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Original Packaging | Bag with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |