66.9407-15024 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, yellow, PVC, 2.5 mm², CAT II, 66.9407-15024

Order No.: 86F9996
EAN: 4070211023163
MPN:
66.9407-15024
XZG425 1,50M GELB
66.9407-15024 Stäubli Electrical Connectors Test Leads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8397 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.84 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8397 €
25 pcs.
12.8282 €
50 pcs.
11.7810 €
100 pcs.
11.0670 €
500 pcs.
10.3768 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring cable, 66.9407-15024, Stäubli Electrical Connectors

Highly flexible, with stackable Ø 4 mm MULTILAM plugs on both ends with protective collar and retractable sleeve to prevent accidental touching. Especially suitable for connecting electrical devices not (yet) equipped with safety sockets.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 1.5 m
Cable cross-section 2.5 mm²
Colour yellow
Material PVC
contact surface nickel-plated
Rated category CAT II
Rated Voltage 600 V
Rated current 32 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes