66.9407-10027 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, brown, PVC, 2.5 mm², CAT II, 66.9407-10027
Order No.: 86F9408
EAN: 4099891761790
MPN:
66.9407-10027
XZG425 1,0M BRAUN
Series: Test & Measurement
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9353 € *
Next delivery: 20 pcs. on 2026-05-08
Total Price:
12.94 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9353 €
25 pcs.
11.9476 €
50 pcs.
10.9837 €
100 pcs.
10.3411 €
500 pcs.
9.6985 €
*incl. VAT plus shipping costs
Subject to prior sale
Test lead, 66.9407-10027, Stäubli Electrical Connectors
The 66.9407-10027 is a highly flexible test lead suitable for connecting electrical devices not (yet) equipped with safety sockets. With stackable Ø 4 mm MULTILAM plugs on both ends with protec-tive collar and retractable sleeve to prevent accidental touching.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 1 m | |
| Cable cross-section | 2.5 mm² | |
| Colour | brown | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 600 V | |
| Rated current | 32 A | |
| Touch safe | No | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |