66.9407-05021 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, black, PVC, 2.5 mm², CAT II, 66.9407-05021

Order No.: 86F9196
EAN: 842640117447
MPN:
66.9407-05021
XZG425 0,50M SCHWARZ
66.9407-05021 Stäubli Electrical Connectors Test Leads Image 1
66.9407-05021 Stäubli Electrical Connectors Test Leads Image 2
66.9407-05021 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
11.9714 € *
Available: 12 pcs.
Available in 7 Days: 24 pcs. - if ordered today
Total Price:
11.97 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9714 €
25 pcs.
11.0551 €
50 pcs.
10.1864 €
100 pcs.
9.5676 €
500 pcs.
8.9726 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, 66.9407-05021, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC especially suitable for connecting electrical devices not (yet) equipped with safety sockets. With stackable Ø 4 mm MULTILAM plugs on both ends with protective collar and retractable sleeve to prevent accidental touching.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 500 mm
Cable cross-section 2.5 mm²
Colour black
Material PVC
contact surface nickel-plated
Rated category CAT II
Rated Voltage 600 V
Rated current 32 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No