66.9394-10023 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, blue, PVC, 1.0 mm², CAT IV, 66.9394-10023

Order No.: 86F5006
EAN: 4099891075415
MPN:
66.9394-10023
XSMF-419 BLAU 1,0M
66.9394-10023 Stäubli Electrical Connectors Test Leads Image 1
66.9394-10023 Stäubli Electrical Connectors Test Leads Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Fused test lead, 66.9394-10023, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC. With in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends. The two-part screw connector accepts a high breaking capacity fuse measuring 6.3x32 mm.The fuse is not supplied.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 1 m
Cable cross-section 1.0 mm²
Colour blue
Material PVC
contact surface nickel-plated
Rated category CAT IV
Rated Voltage 1000 V
Rated current 8 A
Touch safe Yes
Stackable No
Logistics
Property Value
Original Packaging Bag with 10 pieces
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No
Replacement