66.9391-05027 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 0.5 m, brown, PVC, 2.5 mm², CAT IV, 66.9391-05027
Order No.: 86F9498
EAN: 4099891766511
MPN:
66.9391-05027
XMF-419 0,50M BRAUN
This item is no longer available.
As an alternative, we recommend the following item:
Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 0.5 m, brown, PVC, 2.5 mm², CAT IV, 66.1042-05027
Order No.: 86F9846
Manufacturer: Stäubli Electrical Connectors
per pc. 5.9976 € *
Test lead, 66.9391-05027, Stäubli Electrical Connectors
The 66.9391-05027 is a highly flexible test lead with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 0.5 m | |
| Cable cross-section | 2.5 mm² | |
| Colour | brown | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT IV | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Touch safe | No | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |