66.9013-05025 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 0.5 m, green, PVC, 1.0 mm², CAT III, 66.9013-05025
Order No.: 86F9527
EAN: 4099891766801
MPN:
66.9013-05025
XMF-414 0,50M GRÜN
This item is no longer available.
As an alternative, we recommend the following item:
Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 0.5 m, green, PVC, 1.0 mm², CAT IV, 66.1040-05025
Order No.: 86F9789
Manufacturer: Stäubli Electrical Connectors
per pc. 5.3074 € *
Test lead, 66.9013-05025, Stäubli Electrical Connectors
The 66.9013-05025 is a highly flexible test lead, with in-line Ø 4 mm MULTILAM plug and with rigid insulating sleeve on both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 0.5 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | green | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Rated current | 19 A | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |