66.9011-10022 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, red, PVC, 1.0 mm², CAT III, 66.9011-10022

Order No.: 86F9028
EAN: 4099891083502
MPN:
66.9011-10022
XKF-414 1,00M ROT
66.9011-10022 Stäubli Electrical Connectors Test Leads Image 1
66.9011-10022 Stäubli Electrical Connectors Test Leads Image 2
66.9011-10022 Stäubli Electrical Connectors Test Leads Image 3
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
3.689 € *
Available: 20 pcs.
Total Price:
3.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.689 €

Extension lead, 66.9011-10022, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC. One end with Ø 4 mm MULTILAM plug with rigid insulating sleeve, the other end with Ø 4 mm rigid socket with rigid insulating sleeve.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 1 m
Cable cross-section 1.0 mm²
Colour red
Material PVC
contact surface nickel-plated
Rated category CAT III
Rated Voltage 1000 V
Rated current 19 A
Touch safe Yes
Stackable No
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Original Packaging Bag with 25 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes