66.9008-15021 | Stäubli Electrical Connectors
Measuring lead with (test probe, straight) to (4 mm plug, spring-loaded, angled), 1.5 m, black, PVC, 1.0 mm², CAT II, 66.9008-15021
Order No.: 86F9130
EAN: 842640114637
MPN:
66.9008-15021
XPF-484 1,50M SCHWARZ
Series: Test & Measurement
Unit Price (€ / pc.)
9.0559 € *
Available: 28 pcs.
Available in 10 days: 79 pcs. - if ordered today
Total Price:
9.06 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0559 €
25 pcs.
8.3181 €
50 pcs.
7.8302 €
100 pcs.
7.3542 €
500 pcs.
6.8425 €
*incl. VAT plus shipping costs
Subject to prior sale
Test probe with measurement cable, 66.9008-15021, Stäubli Electrical Connectors
Highly flexible, with insulation in PVC. One end with Ø 4 mm test probe with spring-loaded MULTILAM, the other end with right angled Ø 4 mm MULTILAM plug with rigid insulating sleeve. Supplied with protective cap.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | test probe, straight | |
| Connection (2) | 4 mm plug, spring-loaded, angled | |
| Cable length | 1.5 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | black | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 20 A | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |