66.9006-15022 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 1.5 m, red, silicone, 1.0 mm², CAT III, 66.9006-15022

Order No.: 86F9114
EAN: 4099891084233
MPN:
66.9006-15022
XMS-484 1,50M ROT
66.9006-15022 Stäubli Electrical Connectors Test Leads Image 1
66.9006-15022 Stäubli Electrical Connectors Test Leads Image 2
66.9006-15022 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Measuring lead, 66.9006-15022, Stäubli Electrical Connectors

Highly flexible, with insulation in silicone. One end with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve. The other end with right-angled Ø 4 mm MULTILAM plug with rigid insulating sleeve.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, angled
Cable length 1.5 m
Cable cross-section 1.0 mm²
Colour red
Material silicone
contact surface nickel-plated
Rated category CAT III
Rated Voltage 1000 V
Rated current 19 A
Touch safe Yes
Stackable No
Logistics
Property Value
Customs tariff number 85444290
Original Packaging Bag with 25 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No
Replacement