66.8011-15023 | Stäubli Electrical Connectors
Safety measuring lead with (test probe, straight) to (4 mm lamella plug, straight), 1.5 m, blue, TPE, 0.5 mm², CAT IV, 66.8011-15023
Order No.: 86F0947
EAN: 4099891973698
MPN:
66.8011-15023
SAPK-4N-T05-5KV 1,5 M BLAU
Series: Test & Measurement
Unit Price (€ / pc.)
16.0293 € *
Available: 10 pcs.
Available in 7 Days: 29 pcs. - if ordered today
Total Price:
16.03 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0293 €
10 pcs.
15.0892 €
50 pcs.
14.1491 €
100 pcs.
13.1971 €
250 pcs.
12.2689 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety measuring cable, 66.8011-15023, Stäubli Electrical Connectors
Highly flexible. One end with Ø 4 mm test probe with springloaded MULTILAM, the other end with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve. Supplied with protective cap.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | test probe, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 1.5 m | |
| Cable cross-section | 0.5 mm² | |
| Colour | blue | |
| Material | TPE | |
| contact surface | nickel-plated | |
| Rated category | CAT IV | |
| Rated Voltage | 1000 V | |
| Rated current | 10 A | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |