66.2016-05022 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, red, silicone, 2.5 mm², CAT II, CAT III, 66.2016-05022

Order No.: 86F2909
EAN: 4255674606805
MPN:
66.2016-05022
SLK-4N-S25 0,5M ROT
66.2016-05022 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
9.4010 € *
Available: 13 pcs.
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
10 pcs.
8.6513 €
50 pcs.
8.1277 €
100 pcs.
7.6279 €
500 pcs.
7.1162 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety measuring lead, 662016-05022, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 500 mm
Cable cross-section 2.5 mm²
Colour red
Material silicone
contact surface nickel-plated
Rated category CAT II, CAT III
Rated Voltage 1000 V/600 V
Rated current 32 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Original Packaging Bag with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes